Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No93-076-1/2, 453G
Newark Part No.40AH5826
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDOW
Manufacturer Part No93-076-1/2, 453G
Newark Part No.40AH5826
Technical Datasheet
Sealant TypeSilicone - Elastomer 2 Part
Sealant ApplicationsProtecting Cable Breakouts, Termination
Dispensing MethodContainer
Sealant ColorGrey
Volume-
Weight453g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sealant Type
Silicone - Elastomer 2 Part
Dispensing Method
Container
Volume
-
Product Range
-
Sealant Applications
Protecting Cable Breakouts, Termination
Sealant Color
Grey
Weight
453g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate