Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No736 RED 90ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AN0346
Product Range736 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No736 RED 90ML- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AN0346
Product Range736 Series
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColorRed
Weight-
Product Range736 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (04-Feb-2026)
Sealant Applications
General Industrial Bonding, Sealing
Sealant Color
Red
Product Range
736 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
