Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.710 |
| 10+ | $176.490 |
| 25+ | $164.590 |
| 50+ | $159.300 |
| 100+ | $152.690 |
Price for:Each
Minimum: 1
Multiple: 1
$189.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9186 WHITE 330ML
Newark Part No.94AK5902
Sealant TypeSilicone 1 Part
Sealant ApplicationsRigid & Flexible Circuit Boards, Spot Protection
Dispensing MethodCartridge
Sealant ColorWhite
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
330ml
Product Range
-
Sealant Applications
Rigid & Flexible Circuit Boards, Spot Protection
Sealant Color
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
