Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMEYER
Manufacturer Part No1750-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M1777
Product Range1000 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.350 |
| 5+ | $35.970 |
| 10+ | $34.760 |
| 25+ | $32.920 |
| 50+ | $30.410 |
| 100+ | $27.960 |
| 250+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$38.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDORMEYER
Manufacturer Part No1750-A-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M1777
Product Range1000 Series
Technical Datasheet
Holding Force-
Coil Voltage120VAC
Coil Resistance40.5ohm
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Power Continuous17.7W
Product Range1000 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Holding Force
-
Coil Resistance
40.5ohm
Solenoid Duty Cycle
Intermittent
Product Range
1000 Series
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
17.7W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
