Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZPY7.5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AN1425 |
| Your Part Number |
4,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 10+ | $0.202 |
| 15+ | $0.117 |
| 25+ | $0.087 |
| 50+ | $0.068 |
| 125+ | $0.059 |
| 250+ | $0.057 |
| 500+ | $0.048 |
Price for:Each
Minimum: 5
Multiple: 5
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZPY7.5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 12AN1425 |
| Zener Voltage Nom | 7.5V |
| Power Dissipation | 1.3W |
| Diode Case Style | DO-41 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 7.5V |
|---|---|
| Diode Case Style | DO-41 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Power Dissipation | 1.3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
