Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZMM15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN1327 |
| Your Part Number |
2,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.163 |
| 10+ | $0.112 |
| 15+ | $0.057 |
| 25+ | $0.037 |
| 50+ | $0.029 |
| 125+ | $0.026 |
| 250+ | $0.025 |
| 500+ | $0.022 |
Price for:Each
Minimum: 5
Multiple: 5
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ZMM15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN1327 |
| Zener Voltage Nom | 15V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80C (MiniMELF) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 15V |
|---|---|
| Diode Case Style | SOD-80C (MiniMELF) |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
