Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZHCS400WSGWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN1317
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.520 |
| 10+ | $0.416 |
| 100+ | $0.253 |
| 500+ | $0.250 |
| 1000+ | $0.243 |
| 2500+ | $0.210 |
| 10000+ | $0.177 |
| 25000+ | $0.174 |
Price for:Each
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZHCS400WSGWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AN1317
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current400mA
Forward Voltage Max500mV
Forward Surge Current6.75A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
400mA
Forward Surge Current
6.75A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
