Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SRL23Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN9615 |
| Your Part Number |
2,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.331 |
| 10+ | $0.238 |
| 15+ | $0.147 |
| 25+ | $0.115 |
| 50+ | $0.096 |
| 125+ | $0.086 |
| 250+ | $0.084 |
| 500+ | $0.074 |
Price for:Each
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | SRL23Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN9615 |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Diode Case Style | SOD-323P |
| No. of Pins | 2Pins |
| Forward Voltage Max | 360mV |
| Forward Surge Current | 27A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 27A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Diode Case Style | SOD-323P |
| Forward Voltage Max | 360mV |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
