Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoPPS1060-3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AM4559RL
Cut Tape45AM4559
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.604 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.604 |
| 10+ | $0.506 |
| 15+ | $0.455 |
| 25+ | $0.413 |
| 50+ | $0.364 |
| 125+ | $0.328 |
| 250+ | $0.274 |
| 500+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoPPS1060-3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45AM4559RL
Cut Tape45AM4559
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-277B
No. of Pins2Pins
Forward Voltage Max590mV
Forward Surge Current140A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-277B
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
