Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | P6SMBJ18CA-AQCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel45AM4568RL Cut Tape45AM4568 |
| Your Part Number |
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.560 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.560 |
| 10+ | $0.391 |
| 15+ | $0.373 |
| 25+ | $0.356 |
| 50+ | $0.338 |
| 125+ | $0.320 |
| 250+ | $0.310 |
| 500+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | P6SMBJ18CA-AQCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel45AM4568RL Cut Tape45AM4568 |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 18V |
| Clamping Voltage Max | 29.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 20V |
| Maximum Breakdown Voltage | 22.2V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 18V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 20V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 29.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 22.2V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
