Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ27CA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN6352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.232 |
| 10+ | $0.167 |
| 15+ | $0.103 |
| 25+ | $0.081 |
| 50+ | $0.067 |
| 125+ | $0.060 |
| 250+ | $0.058 |
| 500+ | $0.052 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ27CA-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN6352
Clamping Voltage Vc Max40V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage22V
Power Dissipation Pd40W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
22V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
