Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ15CACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6349
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.252 |
| 100+ | $0.167 |
| 500+ | $0.130 |
| 1000+ | $0.118 |
| 2500+ | $0.107 |
| 10000+ | $0.095 |
| 25000+ | $0.089 |
Price for:Each
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ15CACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6349
Clamping Voltage Vc Max21V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd40W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
3Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
-
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
