Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MM5Z7V5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel45AM4099RL Cut Tape45AM4099 |
| Your Part Number |
3,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.189 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.189 |
| 10+ | $0.131 |
| 15+ | $0.128 |
| 25+ | $0.126 |
| 50+ | $0.123 |
| 125+ | $0.120 |
| 250+ | $0.114 |
| 500+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MM5Z7V5Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel45AM4099RL Cut Tape45AM4099 |
| Zener Voltage Nom | 7.5V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
Technical Specifications
| Zener Voltage Nom | 7.5V |
|---|---|
| Diode Case Style | SOD-523 |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
