Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z3V3-AQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN4601
Product RangeBZX84J
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.179 |
| 10+ | $0.129 |
| 15+ | $0.124 |
| 25+ | $0.119 |
| 50+ | $0.114 |
| 125+ | $0.109 |
| 250+ | $0.099 |
| 500+ | $0.089 |
Price for:Each
Minimum: 5
Multiple: 5
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z3V3-AQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN4601
Product RangeBZX84J
Zener Voltage Nom3.3V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
