Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MM3Z33B-AQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09AN4602 |
| Product Range | BZX84J |
| Your Part Number |
5,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.222 |
| 10+ | $0.152 |
| 15+ | $0.078 |
| 25+ | $0.050 |
| 50+ | $0.040 |
| 125+ | $0.035 |
| 250+ | $0.033 |
| 500+ | $0.029 |
Price for:Each
Minimum: 5
Multiple: 5
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MM3Z33B-AQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 09AN4602 |
| Product Range | BZX84J |
| Zener Voltage Nom | 33V |
| Power Dissipation | 550mW |
| Diode Case Style | SOD-323F |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84J |
| Qualification | AEC-Q101 |
Technical Specifications
| Zener Voltage Nom | 33V |
|---|---|
| Diode Case Style | SOD-323F |
| Operating Temperature Max | 150°C |
| Product Range | BZX84J |
| Power Dissipation | 550mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
