Print Page
Image is for illustrative purposes only. Please refer to product description.

4,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.161 |
| 10+ | $0.126 |
| 25+ | $0.079 |
| 50+ | $0.066 |
| 100+ | $0.057 |
| 250+ | $0.047 |
| 500+ | $0.038 |
| 1000+ | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
