Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBR0530WGWCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN5862 |
| Your Part Number |
2,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.231 |
| 10+ | $0.171 |
| 15+ | $0.164 |
| 25+ | $0.158 |
| 50+ | $0.151 |
| 125+ | $0.144 |
| 250+ | $0.131 |
| 500+ | $0.117 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | MBR0530WGWCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 11AN5862 |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 500mA |
| Forward Voltage Max | 500mV |
| Forward Surge Current | 5.5A |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 500mA |
| Forward Surge Current | 5.5A |
| Diode Case Style | SOD-123 |
| Reverse Recovery Time | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 500mV |
| Operating Temperature Max | 125°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
