Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLL4150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN5671
Your Part Number
4,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.096 |
| 10+ | $0.082 |
| 100+ | $0.029 |
| 500+ | $0.021 |
| 1000+ | $0.018 |
| 2500+ | $0.014 |
| 10000+ | $0.012 |
| 25000+ | $0.010 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLL4150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN5671
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage50V
Average Forward Current300mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleSOD-80C (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1.2V
Forward Surge Current
4A
Diode Case Style
SOD-80C (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
