Print Page
Image is for illustrative purposes only. Please refer to product description.

3,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.274 |
| 25+ | $0.193 |
| 50+ | $0.163 |
| 100+ | $0.140 |
| 250+ | $0.115 |
| 500+ | $0.100 |
| 1000+ | $0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoFE2BR
Newark Part No.20AM2307
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time50ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
980mV
Forward Surge Current
50A
Diode Case Style
DO-15 (DO-204AC)
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
