Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoESDBK3V3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN3161
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.074 |
| 10+ | $0.066 |
| 100+ | $0.057 |
| 500+ | $0.052 |
| 1000+ | $0.048 |
| 2500+ | $0.046 |
| 10000+ | $0.044 |
| 25000+ | $0.041 |
Price for:Each
Minimum: 5
Multiple: 5
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
2Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
DFN1006-2
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
