Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 10+ | $0.114 |
| 100+ | $0.058 |
| 500+ | $0.038 |
| 1000+ | $0.030 |
| 2500+ | $0.026 |
| 10000+ | $0.025 |
| 25000+ | $0.022 |
Price for:Each
Minimum: 5
Multiple: 5
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
65V
No. of Pins
2Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
-
Diode Case Style
DFN1006-2
Operating Voltage
36V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
