Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIJ006N90Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN2635
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.050 |
| 25+ | $2.740 |
| 50+ | $2.600 |
| 100+ | $2.330 |
| 250+ | $2.050 |
| 500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDIJ006N90Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN2635
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id6A
Drain Source On State Resistance2.1ohm
Transistor Case StyleITO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation37.5W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
ITO-220
Rds(on) Test Voltage
10V
Power Dissipation
37.5W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
900V
Drain Source On State Resistance
2.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
