Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI79L05DABCopy
Newark Part No.
Full Reel16AM5280
Re-Reel16AM5279
Cut Tape16AM5279
Product Range-5V 100mA Linear Voltage Regulators
Your Part Number
3,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.403 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.315 |
| 25+ | $0.267 |
| 50+ | $0.228 |
| 100+ | $0.196 |
| 250+ | $0.170 |
| 500+ | $0.144 |
| 1000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.112 |
| 5000+ | $0.106 |
| 10000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI79L05DABCopy
Newark Part No.
Full Reel16AM5280
Re-Reel16AM5279
Cut Tape16AM5279
Product Range-5V 100mA Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max-30V
Product Range-5V 100mA Linear Voltage Regulators
Max Output Current100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
-5V
Output Voltage Max
-
Input Voltage Max
-30V
Max Output Current
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-
Input Voltage Min
-
Product Range
-5V 100mA Linear Voltage Regulators
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for DI79L05DAB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
