Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC
Manufacturer Part NoDI78M08D1
Newark Part No.59AM1738
Product Range8V 1A Linear Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI78M08D1
Newark Part No.59AM1738
Product Range8V 1A Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max28V
Product Range8V 1A Linear Voltage Regulators
Max Output Current1A
IC Case / PackageTO-252AA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
8V
Output Voltage Max
-
Input Voltage Max
28V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-
Input Voltage Min
-
Product Range
8V 1A Linear Voltage Regulators
IC Case / Package
TO-252AA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability