Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI78L12UABCopy
Newark Part No.
Full Reel16AM5268
Re-Reel16AM5267
Cut Tape16AM5267
Product Range12V 100mA Linear Voltage Regulators
Your Part Number
437 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.420 |
| 25+ | $0.294 |
| 50+ | $0.248 |
| 100+ | $0.211 |
| 250+ | $0.173 |
| 500+ | $0.149 |
| 1000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.114 |
| 2000+ | $0.102 |
| 5000+ | $0.096 |
| 10000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI78L12UABCopy
Newark Part No.
Full Reel16AM5268
Re-Reel16AM5267
Cut Tape16AM5267
Product Range12V 100mA Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max35V
Product Range12V 100mA Linear Voltage Regulators
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
-
Input Voltage Min
-
Product Range
12V 100mA Linear Voltage Regulators
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for DI78L12UAB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
