Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 10+ | $5.780 |
| 25+ | $5.060 |
| 50+ | $4.760 |
| 100+ | $4.110 |
| 250+ | $3.450 |
| 500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDB50-16
Newark Part No.29AM3971
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Bridge Rectifier Case StyleDB
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current500A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
50A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
DB
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability