Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoBZX84C13WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel20AM2245RL
Cut Tape20AM2245
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 50+ | $0.157 |
| 100+ | $0.099 |
| 250+ | $0.082 |
| 500+ | $0.071 |
| 1000+ | $0.059 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoBZX84C13WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel20AM2245RL
Cut Tape20AM2245
Technical Datasheet
Zener Voltage Nom13V
Power Dissipation200mW
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
13V
Diode Case Style
SOT-323
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
200mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
