Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84B2V7-QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0940
Your Part Number
2,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.184 |
| 10+ | $0.127 |
| 15+ | $0.065 |
| 25+ | $0.042 |
| 50+ | $0.033 |
| 125+ | $0.029 |
| 250+ | $0.028 |
| 500+ | $0.025 |
Price for:Each
Minimum: 5
Multiple: 5
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZX84B2V7-QCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0940
Zener Voltage Nom2.7V
Power Dissipation300mW
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
TO-236 (SOT-23)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
