Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B27Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0824
Your Part Number
8,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 10+ | $0.134 |
| 15+ | $0.069 |
| 25+ | $0.044 |
| 50+ | $0.035 |
| 125+ | $0.031 |
| 250+ | $0.030 |
| 500+ | $0.026 |
Price for:Each
Minimum: 5
Multiple: 5
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B27Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0824
Zener Voltage Nom27V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
