Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B20-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0819
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 10+ | $0.158 |
| 100+ | $0.077 |
| 500+ | $0.047 |
| 1000+ | $0.035 |
| 2500+ | $0.030 |
| 10000+ | $0.029 |
| 25000+ | $0.028 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBZT52B20-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0819
Zener Voltage Nom20V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
