Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCV47Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 10+ | $0.165 |
| 100+ | $0.084 |
| 500+ | $0.054 |
| 1000+ | $0.042 |
| 2500+ | $0.037 |
| 10000+ | $0.036 |
| 25000+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCV47Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0568
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd360mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
360mW
RF Transistor Case
SOT-23
DC Current Gain hFE
2000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
60V
DC Collector Current
500mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
