Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCP56-10-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0562
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.642 |
| 10+ | $0.465 |
| 15+ | $0.432 |
| 25+ | $0.400 |
| 50+ | $0.367 |
| 125+ | $0.334 |
| 250+ | $0.316 |
| 500+ | $0.297 |
Price for:Each
Minimum: 5
Multiple: 5
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCP56-10-AQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0562
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
