Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCP55-16-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0560
Your Part Number
4,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.264 |
| 100+ | $0.185 |
| 500+ | $0.163 |
| 1000+ | $0.127 |
| 2500+ | $0.107 |
| 10000+ | $0.076 |
| 25000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBCP55-16-AQCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN0560
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
