Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC850CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2227RL
Cut Tape20AM2227
Your Part Number
6,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.104 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.104 |
| 10+ | $0.072 |
| 15+ | $0.066 |
| 25+ | $0.060 |
| 50+ | $0.054 |
| 125+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBC850CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel20AM2227RL
Cut Tape20AM2227
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
