Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC817K-25Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel29AM8318RL Cut Tape29AM8318 |
| Your Part Number |
910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.187 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.187 |
| 10+ | $0.118 |
| 15+ | $0.107 |
| 25+ | $0.097 |
| 50+ | $0.086 |
| 125+ | $0.075 |
| 250+ | $0.066 |
| 500+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC817K-25Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel29AM8318RL Cut Tape29AM8318 |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 500mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 170MHz |
| DC Current Gain hFE Min | 160hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 160hFE |
| Product Range | - |
| SVHC | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Power Dissipation | 500mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 170MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
