Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC807-40W-AQCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN3645 |
| Product Range | BC807LW |
| Your Part Number |
2,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.208 |
| 10+ | $0.133 |
| 15+ | $0.121 |
| 25+ | $0.110 |
| 50+ | $0.098 |
| 125+ | $0.086 |
| 250+ | $0.076 |
| 500+ | $0.065 |
Price for:Each
Minimum: 5
Multiple: 5
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC807-40W-AQCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 09AN3645 |
| Product Range | BC807LW |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SC-70 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC807LW |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | SC-70 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 250hFE |
| Product Range | BC807LW |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
