Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC558CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM8304 |
| Your Part Number |
2,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 10+ | $0.093 |
| 100+ | $0.060 |
| 500+ | $0.045 |
| 1000+ | $0.042 |
| 2500+ | $0.036 |
| 10000+ | $0.030 |
| 25000+ | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC558CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM8304 |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 500mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 150MHz |
| DC Current Gain hFE Min | 420hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 420hFE |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Power Dissipation | 500mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 150MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
