Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC556CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM8300 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.145 |
| 10+ | $0.093 |
| 15+ | $0.085 |
| 25+ | $0.077 |
| 50+ | $0.068 |
| 125+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.045 |
Price for:Each
Minimum: 5
Multiple: 5
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIOTEC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | BC556CCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM8300 |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 65V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 500mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 150MHz |
| DC Current Gain hFE Min | 420hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 420hFE |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 65V |
|---|---|
| Power Dissipation | 500mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 150MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
