Print Page
Image is for illustrative purposes only. Please refer to product description.

22,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 10+ | $0.121 |
| 25+ | $0.084 |
| 50+ | $0.065 |
| 100+ | $0.052 |
| 250+ | $0.043 |
| 500+ | $0.036 |
| 1000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAV99L
Newark Part No.20AM2224
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
TO-236 (SOT-23)
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
