Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS521WT-AQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.241 |
| 10+ | $0.112 |
| 15+ | $0.109 |
| 25+ | $0.106 |
| 50+ | $0.102 |
| 125+ | $0.099 |
| 250+ | $0.087 |
| 500+ | $0.075 |
Price for:Each
Minimum: 5
Multiple: 5
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS521WT-AQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN0498
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage300V
Average Forward Current225mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.1V
Forward Surge Current
4A
Diode Case Style
SOD-523F
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
