Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS316WSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0488
Your Part Number
1,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.126 |
| 10+ | $0.087 |
| 15+ | $0.084 |
| 25+ | $0.081 |
| 50+ | $0.077 |
| 125+ | $0.074 |
| 250+ | $0.069 |
| 500+ | $0.063 |
Price for:Each
Minimum: 5
Multiple: 5
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS316WSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AN0488
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-323F
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
