Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS16WH-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0481
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 10+ | $0.055 |
| 100+ | $0.048 |
| 500+ | $0.042 |
| 1000+ | $0.037 |
| 2500+ | $0.036 |
| 10000+ | $0.023 |
| 25000+ | $0.020 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoBAS16WH-AQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11AN0481
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123F
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-123F
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
