Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part No2BZX84C20Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN3535
Product Range2BZX84C Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.065 |
| 10+ | $0.058 |
| 100+ | $0.049 |
| 500+ | $0.045 |
| 1000+ | $0.042 |
| 2500+ | $0.040 |
| 10000+ | $0.038 |
| 25000+ | $0.034 |
Price for:Each
Minimum: 5
Multiple: 5
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part No2BZX84C20Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AN3535
Product Range2BZX84C Series
Zener Voltage Nom20V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range2BZX84C Series
Qualification-
Technical Specifications
Zener Voltage Nom
20V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
2BZX84C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
