Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI54-3.0EN
Newark Part No.27AM3507
Product Range3V 350mA LDO Voltage Regulators
Your Part Number
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.368 |
| 25+ | $0.312 |
| 50+ | $0.266 |
| 100+ | $0.228 |
| 250+ | $0.199 |
| 500+ | $0.168 |
| 1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoLDI54-3.0EN
Newark Part No.27AM3507
Product Range3V 350mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current350mA
Dropout Voltage - Typ @ Current350mV at 100mA
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 350mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
3V
Output Voltage Max
-
Max Output Current
350mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV at 100mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 350mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
