Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2012ZTA
Newark Part No.12T2283
Your Part Number
Technical Datasheet
3,130 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.851 |
| 25+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTP2012ZTA
Newark Part No.12T2283
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
DC Collector Current4.3A
Continuous Collector Current4.3A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor Case StyleSOT-89
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency120MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZXTP2012ZTA is a PNP low saturation medium power Bipolar Transistor offers -4.3A high continuous current and hFE specified up to -10A for high current gain hold up. It is suitable for emergency lighting circuits, motor driving (including DC fans), backlight inverters, power switches, gate driving MOSFETs and IGBTs.
- <lt/>-65mV Maximum low saturation voltage VCE(SAT) @ -1A
- 32mΩ RSAT for a low equivalent ON-resistance
- ZXTN2010Z Complementary NPN type
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Power Management, Automation & Process Control, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
4.3A
Power Dissipation Pd
1.5W
DC Current Gain hFE
250hFE
No. of Pins
4Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
DC Collector Current
4.3A
Power Dissipation
1.5W
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ZXTP2012ZTA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability