Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.193 |
| 12000+ | $0.184 |
| 18000+ | $0.174 |
| 30000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN620MATACopy
Newark Part No.86AK6653
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current3.5A
Power Dissipation2.45W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency160MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3.5A
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
2.45W
Transistor Mounting
Surface Mount
Transition Frequency
160MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for ZXTN620MATA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
