Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.217 |
| 5000+ | $0.209 |
| 10000+ | $0.202 |
| 15000+ | $0.194 |
| 25000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$542.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN4004KTC
Newark Part No.86AK6651
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current1A
Power Dissipation3.8W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max
150V
Power Dissipation
3.8W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Alternatives for ZXTN4004KTC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability