Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXTN08400BFFTACopy
Newark Part No.86AK6640
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.263 |
| 6000+ | $0.251 |
| 12000+ | $0.241 |
| 18000+ | $0.229 |
| 30000+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$789.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN08400BFFTACopy
Newark Part No.86AK6640
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current500mA
Power Dissipation1.5W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency40MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
400V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
40MHz
Operating Temperature Max
150°C
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
