Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A18KCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel86AK6627
Re-Reel13M3620RL
Cut Tape13M3620
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.453 | $0.00 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.170 |
| 50+ | $0.980 |
| 100+ | $0.879 |
| 250+ | $0.795 |
| 500+ | $0.697 |
| 1000+ | $0.627 |
| 2500+ | $0.519 |
| 5000+ | $0.504 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.453 |
| 5000+ | $0.412 |
| 10000+ | $0.371 |
| 15000+ | $0.357 |
| 25000+ | $0.349 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP6A18KCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel86AK6627
Re-Reel13M3620RL
Cut Tape13M3620
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10.4A
Drain Source On State Resistance0.055ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation4.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
10.4A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
4.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
