Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.581 |
| 6000+ | $0.540 |
| 12000+ | $0.501 |
| 18000+ | $0.487 |
| 30000+ | $0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,743.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXM62P03E6
Newark Part No.86AK6638
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation806mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
806mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ZXM62P03E6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability